F20-10106045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F20-10106045R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F20-10106045R

DigiKey Part Number
952-F20-10106045RTR-ND - Tape & Reel (TR)
952-F20-10106045RCT-ND - Cut Tape (CT)
952-F20-10106045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F20-10106045R
Description
0.635MM F 60 WAY SGL (8.18MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F20-10106045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9.88mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.17.21600kr.172.16
25kr.16.13560kr.403.39
50kr.15.36380kr.768.19
100kr.14.62980kr.1,462.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.66400kr.4,265.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250