



F20-10006045R | |
|---|---|
DigiKey Part Number | 952-F20-10006045RTR-ND - Tape & Reel (TR) 952-F20-10006045RCT-ND - Cut Tape (CT) 952-F20-10006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10006045R |
Description | 0.635MM F 60 WAY SGL (4.28MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10006045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5.98mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.14000 | kr.19.14 |
| 10 | kr.16.26900 | kr.162.69 |
| 25 | kr.15.24720 | kr.381.18 |
| 50 | kr.14.51900 | kr.725.95 |
| 100 | kr.13.82460 | kr.1,382.46 |
| 250 | kr.12.95896 | kr.3,239.74 |
| 500 | kr.12.34048 | kr.6,170.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.02400 | kr.10,024.00 |
| Unit Price without VAT: | kr.19.14000 |
|---|---|
| Unit Price with VAT: | kr.23.92500 |


