



F11-20108042R | |
|---|---|
DigiKey Part Number | 952-F11-20108042RTR-ND - Tape & Reel (TR) 952-F11-20108042RCT-ND - Cut Tape (CT) 952-F11-20108042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20108042R |
Description | 0.5MM M 80 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20108042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.30.60300 | kr.306.03 |
| 25 | kr.28.68480 | kr.717.12 |
| 50 | kr.27.31400 | kr.1,365.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.00990 | kr.2,600.99 |
| 200 | kr.24.76785 | kr.4,953.57 |
| 300 | kr.24.06960 | kr.7,220.88 |
| 500 | kr.23.21796 | kr.11,608.98 |
| 700 | kr.22.67366 | kr.15,871.56 |
| 1.000 | kr.22.11075 | kr.22,110.75 |
| Unit Price without VAT: | kr.36.01000 |
|---|---|
| Unit Price with VAT: | kr.45.01250 |













