



F11-20104042R | |
|---|---|
DigiKey Part Number | 952-F11-20104042RTR-ND - Tape & Reel (TR) 952-F11-20104042RCT-ND - Cut Tape (CT) 952-F11-20104042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20104042R |
Description | 0.5MM M 40 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20104042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 10 | kr.24.21200 | kr.242.12 |
| 25 | kr.22.69480 | kr.567.37 |
| 50 | kr.21.60920 | kr.1,080.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.57710 | kr.2,057.71 |
| 200 | kr.19.59470 | kr.3,918.94 |
| 300 | kr.19.04240 | kr.5,712.72 |
| 500 | kr.18.36838 | kr.9,184.19 |
| 700 | kr.17.93776 | kr.12,556.43 |
| 1.000 | kr.17.49225 | kr.17,492.25 |
| Unit Price without VAT: | kr.28.47000 |
|---|---|
| Unit Price with VAT: | kr.35.58750 |



