

F11-11110042R | |
---|---|
DigiKey Part Number | 952-F11-11110042RTR-ND - Tape & Reel (TR) 952-F11-11110042RCT-ND - Cut Tape (CT) 952-F11-11110042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11110042R |
Description | 0.5MM F 100 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11110042R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.82000 | kr.53.82 |
10 | kr.45.74700 | kr.457.47 |
25 | kr.42.88240 | kr.1,072.06 |
50 | kr.40.83320 | kr.2,041.66 |
100 | kr.38.88450 | kr.3,888.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.35.26255 | kr.14,105.02 |
800 | kr.33.58120 | kr.26,864.96 |
1.200 | kr.32.63536 | kr.39,162.43 |
2.000 | kr.31.48151 | kr.62,963.02 |
Unit Price without VAT: | kr.53.82000 |
---|---|
Unit Price with VAT: | kr.67.27500 |