60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-11106042R

DigiKey Part Number
952-F11-11106042RTR-ND - Tape & Reel (TR)
952-F11-11106042RCT-ND - Cut Tape (CT)
952-F11-11106042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-11106042R
Description
0.5MM F 60 WAY SGL+PWR (HORIZ)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-11106042R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.73000kr.42.73
10kr.36.31600kr.363.16
25kr.34.03800kr.850.95
50kr.32.41140kr.1,620.57
100kr.30.86380kr.3,086.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.27.98858kr.11,195.43
800kr.26.65391kr.21,323.13
1.200kr.25.90297kr.31,083.56
2.000kr.24.98696kr.49,973.92
Manufacturers Standard Package
Unit Price without VAT:kr.42.73000
Unit Price with VAT:kr.53.41250