F11-10010042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F11-10010042R

F11-10010042R

DigiKey Part Number
952-F11-10010042RTR-ND - Tape & Reel (TR)
952-F11-10010042RCT-ND - Cut Tape (CT)
952-F11-10010042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-10010042R
Description
0.5MM F 100 WAY SGL+PWR (6.80MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-10010042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
15mm, 20mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.91000kr.30.91
10kr.26.28500kr.262.85
25kr.24.63760kr.615.94
50kr.23.46120kr.1,173.06
100kr.22.34050kr.2,234.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.20.25873kr.8,103.49
800kr.19.29240kr.15,433.92
1.200kr.18.74875kr.22,498.50
2.000kr.18.08576kr.36,171.52
2.800kr.17.66201kr.49,453.63
Manufacturers Standard Package
Unit Price without VAT:kr.30.91000
Unit Price with VAT:kr.38.63750