60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-10006042R

DigiKey Part Number
952-F11-10006042RTR-ND - Tape & Reel (TR)
952-F11-10006042RCT-ND - Cut Tape (CT)
952-F11-10006042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-10006042R
Description
0.5MM F 60 WAY SGL+PWR (6.80MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-10006042R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
60
Mated Stacking Heights
15mm, 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.87000kr.25.87
10kr.22.00600kr.220.06
25kr.20.62520kr.515.63
50kr.19.64000kr.982.00
100kr.18.70110kr.1,870.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.16.95855kr.6,783.42
800kr.16.14956kr.12,919.65
1.200kr.15.69441kr.18,833.29
2.000kr.15.13935kr.30,278.70
2.800kr.14.78456kr.41,396.77
4.000kr.14.41765kr.57,670.60
Manufacturers Standard Package
Unit Price without VAT:kr.25.87000
Unit Price with VAT:kr.32.33750