Addressable Lighting - LED Red, Green, Blue (RGB) 4.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4203GRB-12C-61013TU1930

DigiKey Part Number
3147-T4203GRB-12C-61013TU1930TR-ND - Tape & Reel (TR)
3147-T4203GRB-12C-61013TU1930CT-ND - Cut Tape (CT)
3147-T4203GRB-12C-61013TU1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4203GRB-12C-61013TU1930
Description
ADDRESS LED RGB 4.00MM X 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Addressable Lighting - LED Red, Green, Blue (RGB) 4.00mm L x 2.00mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Harvatek Corporation
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
4.00mm L x 2.00mm W
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.58200kr.35.82
100kr.2.61720kr.261.72
500kr.2.18604kr.1,093.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.97208kr.2,958.12
3.000kr.1.86301kr.5,589.03
4.500kr.1.80708kr.8,131.86
7.500kr.1.74391kr.13,079.33
10.500kr.1.70634kr.17,916.57
15.000kr.1.66969kr.25,045.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500