
T3A33BRG-H9C0002X1U1930 | |
|---|---|
DigiKey Part Number | 3147-T3A33BRG-H9C0002X1U1930TR-ND - Tape & Reel (TR) 3147-T3A33BRG-H9C0002X1U1930CT-ND - Cut Tape (CT) 3147-T3A33BRG-H9C0002X1U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3A33BRG-H9C0002X1U1930 |
Description | RGB+IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting T3A33BRG LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | T3A33BRG-H9C0002X1U1930 Models |
Category | Configuration Discrete |
Manufacturer Harvatek Corporation | Color Red, Green, Blue (RGB) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 5.36mm L x 5.00mm W |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.73400 | kr.37.34 |
| 100 | kr.2.73380 | kr.273.38 |
| 500 | kr.2.28658 | kr.1,143.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.14000 | kr.2,140.00 |
| 2.000 | kr.2.01555 | kr.4,031.10 |
| 3.000 | kr.1.95166 | kr.5,854.98 |
| 5.000 | kr.1.87953 | kr.9,397.65 |
| 7.000 | kr.1.83660 | kr.12,856.20 |
| 10.000 | kr.1.79473 | kr.17,947.30 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


