Red 623nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1341USD-30C000112U1930

DigiKey Part Number
3147-T1341USD-30C000112U1930TR-ND - Tape & Reel (TR)
3147-T1341USD-30C000112U1930CT-ND - Cut Tape (CT)
3147-T1341USD-30C000112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1341USD-30C000112U1930
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
30mA
Mfr
Viewing Angle
115°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
632nm
Color
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.95300kr.19.53
100kr.1.39420kr.139.42
500kr.1.14108kr.570.54
1.000kr.1.05783kr.1,057.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98692kr.1,973.84
4.000kr.0.92669kr.3,706.76
6.000kr.0.89576kr.5,374.56
10.000kr.0.86082kr.8,608.20
14.000kr.0.84003kr.11,760.42
20.000kr.0.81974kr.16,394.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250