
HV-A210B/260/SYG-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-A210B/260/SYG-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-A210B/260/SYG-U1930 |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Harvatek Corporation | Millicandela Rating 30mcd |
Series | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.40900 | kr.24.09 |
| 100 | kr.1.73340 | kr.173.34 |
| 500 | kr.1.42890 | kr.714.45 |
| 1.000 | kr.1.32867 | kr.1,328.67 |
| 2.000 | kr.1.24350 | kr.2,487.00 |
| 5.000 | kr.1.15029 | kr.5,751.45 |
| 10.000 | kr.1.09211 | kr.10,921.10 |
| 25.000 | kr.1.02864 | kr.25,716.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

