
HV-32H307B/260/SYGSUR-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-32H307B/260/SYGSUR-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-32H307B/260/SYGSUR-U1930 |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused, Green, Red 2V Green, 2V Red 10mA Green, 10mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 20mcd Green, 80mcd Red |
Manufacturer Harvatek Corporation | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm Green, 630nm Red | Voltage Rating 2V Green, 2V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 10mA Green, 10mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.91800 | kr.39.18 |
| 100 | kr.2.87520 | kr.287.52 |
| 500 | kr.2.40870 | kr.1,204.35 |
| 1.000 | kr.2.25590 | kr.2,255.90 |
| 2.000 | kr.2.12612 | kr.4,252.24 |
| 5.000 | kr.1.98437 | kr.9,921.85 |
| 10.000 | kr.1.89602 | kr.18,960.20 |
| 25.000 | kr.1.79970 | kr.44,992.50 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

