
HV-317464/260/SURSYGM-U1930 | |
---|---|
DigiKey Part Number | 3147-HV-317464/260/SURSYGM-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-317464/260/SURSYGM-U1930 |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 575nm, 630nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 20mcd Green, 30mcd Red | |
Viewing Angle | 120° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |