Parametric Equivalent

HV-31210/260/SUR-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-31210/260/SUR-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-31210/260/SUR-U1930 |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Harvatek Corporation | Millicandela Rating 160mcd |
Series | Viewing Angle 50° |
Packaging Bag | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 3.00mm Dia |
Wavelength - Peak 632nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-I7US50H-MP9A-U1930 | Harvatek Corporation | 100 | 3147-HV-I7US50H-MP9A-U1930-ND | kr.3.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.01300 | kr.20.13 |
| 100 | kr.1.43840 | kr.143.84 |
| 500 | kr.1.17828 | kr.589.14 |
| 1.000 | kr.1.09258 | kr.1,092.58 |
| 2.000 | kr.1.01971 | kr.2,039.42 |
| 5.000 | kr.0.93985 | kr.4,699.25 |
| 10.000 | kr.0.88998 | kr.8,899.80 |
| 25.000 | kr.0.83556 | kr.20,889.00 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |



