Similar
Parametric Equivalent

HT-191USD-5313 | |
|---|---|
DigiKey Part Number  | 3147-HT-191USD-5313TR-ND - Tape & Reel (TR) 3147-HT-191USD-5313CT-ND - Cut Tape (CT) 3147-HT-191USD-5313DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HT-191USD-5313  | 
Description  | 1.6(L) X 0.8(W) X 0.6(H)MM  | 
Customer Reference  | |
Detailed Description  | Red 622nm LED Indication - Discrete 1.9V 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Color  | ||
Configuration  | Independent  | |
Lens Color  | Colorless  | |
Lens Transparency  | Diffused  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Flat Top  | |
Lens Size  | 1.00mm x 0.80mm  | |
Voltage - Forward (Vf) (Typ)  | 1.9V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 130°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 636nm  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 1.60mm L x 0.80mm W  | |
Height (Max)  | 0.70mm  | 




