
F1081IR--A1C000242U1930 | |
|---|---|
DigiKey Part Number | 3147-F1081IR--A1C000242U1930TR-ND - Tape & Reel (TR) 3147-F1081IR--A1C000242U1930CT-ND - Cut Tape (CT) 3147-F1081IR--A1C000242U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1081IR--A1C000242U1930 |
Description | 2.8(L)X 1.2 (W)X 0.8 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 100mA 10mW/sr @ 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.88500 | kr.28.85 |
| 100 | kr.2.08900 | kr.208.90 |
| 500 | kr.1.73208 | kr.866.04 |
| 1.000 | kr.1.61492 | kr.1,614.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51533 | kr.3,030.66 |
| 4.000 | kr.1.43083 | kr.5,723.32 |
| 6.000 | kr.1.38749 | kr.8,324.94 |
| 10.000 | kr.1.33853 | kr.13,385.30 |
| 14.000 | kr.1.30941 | kr.18,331.74 |
| 20.000 | kr.1.28102 | kr.25,620.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

