
B2612UYUG20D000212U1930 | |
|---|---|
DigiKey Part Number | 3147-B2612UYUG20D000212U1930TR-ND - Tape & Reel (TR) 3147-B2612UYUG20D000212U1930CT-ND - Cut Tape (CT) 3147-B2612UYUG20D000212U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2612UYUG20D000212U1930 |
Description | LED AMBER/GRN DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Green 589nm Amber, 571nm Green LED Indication - Discrete 2V Amber, 2.1V Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Amber, 2.1V Green |
Mfr | Current - Test 20mA Amber, 20mA Green |
Series | Viewing Angle 120°, 140°, 120°, 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm Amber, 573nm Green |
Configuration Independent | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.81640 | kr.181.64 |
| 500 | kr.1.49954 | kr.749.77 |
| 1.000 | kr.1.39531 | kr.1,395.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30671 | kr.2,613.42 |
| 4.000 | kr.1.23150 | kr.4,926.00 |
| 6.000 | kr.1.19290 | kr.7,157.40 |
| 10.000 | kr.1.14932 | kr.11,493.20 |
| 14.000 | kr.1.12338 | kr.15,727.32 |
| 20.000 | kr.1.09809 | kr.21,961.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

