B2601IR--20C000113U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2601USD-20D000423U1930

DigiKey Part Number
3147-B2601USD-20D000423U1930TR-ND - Tape & Reel (TR)
3147-B2601USD-20D000423U1930CT-ND - Cut Tape (CT)
3147-B2601USD-20D000423U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601USD-20D000423U1930
Description
LED RED DIFFUSED 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.20mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1205 (3212 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68096kr.2,042.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500