Infrared (IR) Emitter 850nm 1.45V 50mA 7.5mW/sr @ 20mA 20° 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2591IRP-20C000132U1930

DigiKey Part Number
3147-B2591IRP-20C000132U1930TR-ND - Tape & Reel (TR)
3147-B2591IRP-20C000132U1930CT-ND - Cut Tape (CT)
3147-B2591IRP-20C000132U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2591IRP-20C000132U1930
Description
3.2 (L)X 2. 55 (W)X 1. 6 (H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.45V 50mA 7.5mW/sr @ 20mA 20° 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
50mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
7.5mW/sr @ 20mA
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.00100kr.40.01
100kr.2.93860kr.293.86
500kr.2.46398kr.1,231.99
1.000kr.2.30833kr.2,308.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.17624kr.4,352.48
4.000kr.2.06419kr.8,256.76
6.000kr.2.00676kr.12,040.56
10.000kr.1.94193kr.19,419.30
14.000kr.1.90338kr.26,647.32
20.000kr.1.86579kr.37,315.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250