
B19Y1UY--20C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B19Y1UY--20C000113U1930TR-ND - Tape & Reel (TR) 3147-B19Y1UY--20C000113U1930CT-ND - Cut Tape (CT) 3147-B19Y1UY--20C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19Y1UY--20C000113U1930 |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 105°, 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.60mm x 0.80mm | Height (Max) 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.32130 | kr.132.13 |
| 500 | kr.1.07996 | kr.539.98 |
| 1.000 | kr.1.00033 | kr.1,000.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89779 | kr.2,693.37 |
| 6.000 | kr.0.84545 | kr.5,072.70 |
| 9.000 | kr.0.81861 | kr.7,367.49 |
| 15.000 | kr.0.78828 | kr.11,824.20 |
| 21.000 | kr.0.77024 | kr.16,175.04 |
| 30.000 | kr.0.75264 | kr.22,579.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

