
B1811USD-20C000613U1930 | |
|---|---|
DigiKey Part Number | 3147-B1811USD-20C000613U1930TR-ND - Tape & Reel (TR) 3147-B1811USD-20C000613U1930CT-ND - Cut Tape (CT) 3147-B1811USD-20C000613U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1811USD-20C000613U1930 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 75°, 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Clear | Wavelength - Peak 632nm |
Millicandela Rating | Package / Case 0402 (1005 Metric) |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.98060 | kr.198.06 |
| 500 | kr.1.63952 | kr.819.76 |
| 1.000 | kr.1.52750 | kr.1,527.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38335 | kr.4,150.05 |
| 6.000 | kr.1.30994 | kr.7,859.64 |
| 9.000 | kr.1.27230 | kr.11,450.70 |
| 15.000 | kr.1.22980 | kr.18,447.00 |
| 21.000 | kr.1.20452 | kr.25,294.92 |
| 30.000 | kr.1.17987 | kr.35,396.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |




