
B1811URO-20D000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B1811URO-20D000113U1930TR-ND - Tape & Reel (TR) 3147-B1811URO-20D000113U1930CT-ND - Cut Tape (CT) 3147-B1811URO-20D000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1811URO-20D000113U1930 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.62700 | kr.6.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59584 | kr.1,787.52 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |







