
B1591TX--20P000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591TX--20P000112U1930TR-ND - Tape & Reel (TR) 3147-B1591TX--20P000112U1930CT-ND - Cut Tape (CT) 3147-B1591TX--20P000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591TX--20P000112U1930 |
Description | LED WHITE 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.62mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170°, 180° |
Part Status Active | Mounting Type |
Color | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.81640 | kr.181.64 |
| 500 | kr.1.49954 | kr.749.77 |
| 1.000 | kr.1.39531 | kr.1,395.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30671 | kr.2,613.42 |
| 4.000 | kr.1.23150 | kr.4,926.00 |
| 6.000 | kr.1.19290 | kr.7,157.40 |
| 10.000 | kr.1.14932 | kr.11,493.20 |
| 14.000 | kr.1.12338 | kr.15,727.32 |
| 20.000 | kr.1.09809 | kr.21,961.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


