
B1101UYG-20C000833U1930 | |
|---|---|
DigiKey Part Number | 3147-B1101UYG-20C000833U1930TR-ND - Tape & Reel (TR) 3147-B1101UYG-20C000833U1930CT-ND - Cut Tape (CT) 3147-B1101UYG-20C000833U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1101UYG-20C000833U1930 |
Description | LED GRN/YLW CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 115°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.62700 | kr.6.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59584 | kr.1,787.52 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

