
B0221UYG-02D000154U1930 | |
---|---|
DigiKey Part Number | 3147-B0221UYG-02D000154U1930TR-ND - Tape & Reel (TR) 3147-B0221UYG-02D000154U1930CT-ND - Cut Tape (CT) 3147-B0221UYG-02D000154U1930DKR-ND - Digi-Reel® |
Manufacturer | Harvatek Corporation |
Manufacturer Product Number | B0221UYG-02D000154U1930 |
Description | LED YLW-GRN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.46mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.72352 | kr.2,894.08 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |