
CON-1/120/30L | |
|---|---|
DigiKey Part Number | 3766-CON-1/120/30L-ND |
Manufacturer | |
Manufacturer Product Number | CON-1/120/30L |
Description | CONTACTOR 1P 120V 30A W/SHUNT |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 20 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.46000 | kr.283.46 |
| 10 | kr.252.46100 | kr.2,524.61 |
| 25 | kr.241.06240 | kr.6,026.56 |
| Unit Price without VAT: | kr.283.46000 |
|---|---|
| Unit Price with VAT: | kr.354.32500 |




