CAP-4/440 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Hartland Controls/Littelfuse
In Stock: 0
Unit Price: kr.54.58600
Datasheet
CAP-3/440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-4/440

DigiKey Part Number
3766-CAP-4/440-ND
Manufacturer
Manufacturer Product Number
CAP-4/440
Description
CAP ALUM 4UF 3% 440V QC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Tolerance
±3%
Voltage - Rated
440 V
Lifetime @ Temp.
60000 Hrs @ 70°C
Operating Temperature
-40°C ~ 70°C
Polarization
Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
2.640" L x 2.130" W (67.06mm x 54.10mm)
Height - Seated (Max)
2.130" (54.10mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes