Parametric Equivalent

97000005827 | |
|---|---|
DigiKey Part Number | 1195-97000005827-ND |
Manufacturer | |
Manufacturer Product Number | 97000005827 |
Description | HAN MPC60_B_BS_2/4_F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.091" (2.30mm) |
Datasheet | Datasheet |
Category | Pitch 0.091" (2.30mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Operating Temperature -40°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97000005829 | HARTING | 0 | 1195-97000005829-ND | kr.15.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.15.39400 | kr.153.94 |
| 25 | kr.14.43000 | kr.360.75 |
| 50 | kr.13.74000 | kr.687.00 |
| 100 | kr.13.08390 | kr.1,308.39 |
| 250 | kr.12.26436 | kr.3,066.09 |
| 500 | kr.11.67892 | kr.5,839.46 |
| 1.000 | kr.11.12156 | kr.11,121.56 |
| 2.500 | kr.10.42578 | kr.26,064.45 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |





