
33483535A21050 | |
|---|---|
DigiKey Part Number | 1195-33483535A21050-ND |
Manufacturer | |
Manufacturer Product Number | 33483535A21050 |
Description | MPP IX TYPE B 5X2XAWG26 SIGNAL P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Gray Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Gray | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.553.36000 | kr.553.36 |
| 10 | kr.470.36500 | kr.4,703.65 |
| 25 | kr.440.93680 | kr.11,023.42 |
| 50 | kr.419.91460 | kr.20,995.73 |
| 100 | kr.399.90120 | kr.39,990.12 |
| Unit Price without VAT: | kr.553.36000 |
|---|---|
| Unit Price with VAT: | kr.691.70000 |

