
33483434806050 | |
|---|---|
DigiKey Part Number | 1195-33483434806050-ND |
Manufacturer | |
Manufacturer Product Number | 33483434806050 |
Description | MPP IX TP A 4X2XAWG26 CAT6A PVC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.538.71000 | kr.538.71 |
| 10 | kr.457.91200 | kr.4,579.12 |
| 25 | kr.429.26160 | kr.10,731.54 |
| 50 | kr.408.79620 | kr.20,439.81 |
| 100 | kr.389.31080 | kr.38,931.08 |
| Unit Price without VAT: | kr.538.71000 |
|---|---|
| Unit Price with VAT: | kr.673.38750 |

