
33483434805050 | |
|---|---|
DigiKey Part Number | 1195-33483434805050-ND |
Manufacturer | |
Manufacturer Product Number | 33483434805050 |
Description | MPP IX TYPE A 4X2XAWG26 CAT6A PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Yellow Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Yellow | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.526.22000 | kr.526.22 |
| 10 | kr.447.28100 | kr.4,472.81 |
| 25 | kr.419.29480 | kr.10,482.37 |
| 50 | kr.399.30460 | kr.19,965.23 |
| 100 | kr.380.27130 | kr.38,027.13 |
| Unit Price without VAT: | kr.526.22000 |
|---|---|
| Unit Price with VAT: | kr.657.77500 |

