33262310010011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.958.72000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.958.72000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.839.23000
Datasheet
33262310010011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33262310010011

DigiKey Part Number
1195-33262310010011-ND
Manufacturer
Manufacturer Product Number
33262310010011
Description
HARTING PUSHPULL V4 V2.0 SFP OVE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
EDA/CAD Models
33262310010011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.26" (6.5mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,209.28000kr.1,209.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,209.28000
Unit Price with VAT:kr.1,511.60000