09484747744002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09484747744020

DigiKey Part Number
1195-09484747744020-ND
Manufacturer
Manufacturer Product Number
09484747744020
Description
RJ INDUSTRIAL RJ45 CAT6A DUALBOO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.172.42000kr.172.42
10kr.146.51500kr.1,465.15
25kr.137.33880kr.3,433.47
50kr.130.78660kr.6,539.33
100kr.124.54780kr.12,454.78
250kr.116.75928kr.29,189.82
500kr.111.19436kr.55,597.18
Manufacturers Standard Package
Unit Price without VAT:kr.172.42000
Unit Price with VAT:kr.215.52500