Network Switch 2 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24054011400

DigiKey Part Number
1195-24054011400-ND
Manufacturer
Manufacturer Product Number
24054011400
Description
HA-VIS ECON 3011GBT-AT1-SPE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Network Switch 2 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24054011400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
2
Copper Ports
1
Copper Type
1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
16.8V ~ 80V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,158.27000kr.3,158.27
5kr.2,786.35400kr.13,931.77
10kr.2,652.23800kr.26,522.38
Manufacturers Standard Package
Unit Price without VAT:kr.3,158.27000
Unit Price with VAT:kr.3,947.83750