
21350300416020 | |
|---|---|
DigiKey Part Number | 1195-21350300416020-ND |
Manufacturer | |
Manufacturer Product Number | 21350300416020 |
Description | CBL 4POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.73.82300 | kr.738.23 |
| 25 | kr.69.20000 | kr.1,730.00 |
| 50 | kr.65.89660 | kr.3,294.83 |
| 100 | kr.62.75270 | kr.6,275.27 |
| 250 | kr.58.82632 | kr.14,706.58 |
| 500 | kr.56.02112 | kr.28,010.56 |
| 1.000 | kr.53.35097 | kr.53,350.97 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |


