
21350100416100 | |
|---|---|
DigiKey Part Number | 1195-21350100416100-ND |
Manufacturer | |
Manufacturer Product Number | 21350100416100 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.53000 | kr.169.53 |
| 10 | kr.144.07700 | kr.1,440.77 |
| 25 | kr.135.05480 | kr.3,376.37 |
| 50 | kr.128.61200 | kr.6,430.60 |
| 100 | kr.122.47610 | kr.12,247.61 |
| 250 | kr.114.81664 | kr.28,704.16 |
| 500 | kr.109.34420 | kr.54,672.10 |
| Unit Price without VAT: | kr.169.53000 |
|---|---|
| Unit Price with VAT: | kr.211.91250 |


