
21350100416050 | |
|---|---|
DigiKey Part Number | 1195-21350100416050-ND |
Manufacturer | |
Manufacturer Product Number | 21350100416050 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.17000 | kr.122.17 |
| 10 | kr.103.81800 | kr.1,038.18 |
| 25 | kr.97.31400 | kr.2,432.85 |
| 50 | kr.92.66800 | kr.4,633.40 |
| 100 | kr.88.24770 | kr.8,824.77 |
| 250 | kr.82.72736 | kr.20,681.84 |
| 500 | kr.78.78362 | kr.39,391.81 |
| Unit Price without VAT: | kr.122.17000 |
|---|---|
| Unit Price with VAT: | kr.152.71250 |


