
21350100416010 | |
|---|---|
DigiKey Part Number | 1195-21350100416010-ND |
Manufacturer | |
Manufacturer Product Number | 21350100416010 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 10 | kr.66.47500 | kr.664.75 |
| 25 | kr.62.30960 | kr.1,557.74 |
| 50 | kr.59.33480 | kr.2,966.74 |
| 100 | kr.56.50270 | kr.5,650.27 |
| 250 | kr.52.96740 | kr.13,241.85 |
| 500 | kr.50.44180 | kr.25,220.90 |
| 1.000 | kr.48.03704 | kr.48,037.04 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |


