
21350100406100 | |
|---|---|
DigiKey Part Number | 1195-21350100406100-ND |
Manufacturer | |
Manufacturer Product Number | 21350100406100 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.65000 | kr.217.65 |
| 10 | kr.184.99500 | kr.1,849.95 |
| 25 | kr.173.41680 | kr.4,335.42 |
| 50 | kr.165.14300 | kr.8,257.15 |
| 100 | kr.157.26810 | kr.15,726.81 |
| 250 | kr.147.43340 | kr.36,858.35 |
| Unit Price without VAT: | kr.217.65000 |
|---|---|
| Unit Price with VAT: | kr.272.06250 |


