Circular Cable Assembly Shielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 24.6' (7.50m)
M8/M12 Industrial Circular Electrical Connectors

21349100486075

DigiKey Part Number
21349100486075-ND
Manufacturer
Manufacturer Product Number
21349100486075
Description
CBL 4POS PLUG RA TO WIRE 24.6'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 24.6' (7.50m)
Datasheet
 Datasheet
EDA/CAD Models
21349100486075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
24.6' (7.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Violet
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
2
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.382.74000kr.382.74
Manufacturers Standard Package
Unit Price without VAT:kr.382.74000
Unit Price with VAT:kr.478.42500