


21348700C79050 | |
|---|---|
DigiKey Part Number | 1195-4132-ND |
Manufacturer | |
Manufacturer Product Number | 21348700C79050 |
Description | CBL 12POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348700C79050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.14000 | kr.322.14 |
| 10 | kr.273.81500 | kr.2,738.15 |
| 25 | kr.256.68040 | kr.6,417.01 |
| 50 | kr.244.43780 | kr.12,221.89 |
| 100 | kr.232.78270 | kr.23,278.27 |
| 250 | kr.218.23008 | kr.54,557.52 |
| Unit Price without VAT: | kr.322.14000 |
|---|---|
| Unit Price with VAT: | kr.402.67500 |






