



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.86000 | kr.99.86 |
| 10 | kr.84.84400 | kr.848.44 |
| 25 | kr.79.53120 | kr.1,988.28 |
| 50 | kr.75.73520 | kr.3,786.76 |
| 100 | kr.72.12150 | kr.7,212.15 |
| 250 | kr.67.60940 | kr.16,902.35 |
| 500 | kr.64.38604 | kr.32,193.02 |
| 1.000 | kr.61.31725 | kr.61,317.25 |
| Unit Price without VAT: | kr.99.86000 |
|---|---|
| Unit Price with VAT: | kr.124.82500 |






