Image for 20800003012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20800003012

DigiKey Part Number
20800003012-ND
Manufacturer
Manufacturer Product Number
20800003012
Description
AC/DC WALL MOUNT ADAPTER 8-12V
Customer Reference
Detailed Description
8 ~ 12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
230VAC
Voltage - Output
8 ~ 12V
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Stripped, Tinned Wire Leads
Cord Length
70.9" (1.80m)
Input Connector
CEE 7/16
Size / Dimension
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.