
20320500101 | |
|---|---|
DigiKey Part Number | 1195-7177-ND |
Manufacturer | |
Manufacturer Product Number | 20320500101 |
Description | CURRENT SENSOR HAN OPEN LOOP 500 |
Customer Reference | |
Detailed Description | Current Sensor 500A Channel Current Sensor |
Datasheet | Datasheet |
EDA/CAD Models | 20320500101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |

