Base - Panel Mount Connector Side Entry M32 B10 IP65/IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628100587

DigiKey Part Number
1195-19628100587-ND
Manufacturer
Manufacturer Product Number
19628100587
Description
10B EMC HOOD SIDE ENTRY, CENTRAL
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M32 B10 IP65/IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Side Entry
Size
B10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.