Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410065407

DigiKey Part Number
1195-3847-ND
Manufacturer
Manufacturer Product Number
19410065407
Description
HAN-ECO 06B ABDECKKAPPE M. BUGEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19410065407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Han-Eco® 6B Housings
Specifications
Locking Clip (2)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.161.84000kr.161.84
10kr.137.52500kr.1,375.25
25kr.128.91120kr.3,222.78
50kr.122.76020kr.6,138.01
100kr.116.90510kr.11,690.51
250kr.109.59292kr.27,398.23
500kr.104.36984kr.52,184.92
Manufacturers Standard Package
Unit Price without VAT:kr.161.84000
Unit Price with VAT:kr.202.30000