Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410065405

DigiKey Part Number
1195-3512-ND
Manufacturer
Manufacturer Product Number
19410065405
Description
CONN HAN ECO 6B COVER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
19410065405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
Han-Eco® 6B Housings
Specifications
Locking Pegs (4)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.97.54000kr.97.54
10kr.82.88300kr.828.83
25kr.77.69000kr.1,942.25
50kr.73.98100kr.3,699.05
100kr.70.45030kr.7,045.03
250kr.66.04280kr.16,510.70
500kr.62.89388kr.31,446.94
1.000kr.59.89622kr.59,896.22
Manufacturers Standard Package
Unit Price without VAT:kr.97.54000
Unit Price with VAT:kr.121.92500