Hood Connector Top Entry M25 3A IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 3A IP65/IP68 - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19407030401

DigiKey Part Number
19407030401-ND
Manufacturer
Manufacturer Product Number
19407030401
Description
CONN HOOD TOP ENTRY SZ3A M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 3A IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19407030401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.354.15000kr.354.15
10kr.301.00400kr.3,010.04
25kr.282.16560kr.7,054.14
50kr.268.70940kr.13,435.47
100kr.255.89700kr.25,589.70
250kr.239.90104kr.59,975.26
Manufacturers Standard Package
Unit Price without VAT:kr.354.15000
Unit Price with VAT:kr.442.68750