Base - Panel Mount Connector Top Entry M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400160978

DigiKey Part Number
19400160978-ND
Manufacturer
Manufacturer Product Number
19400160978
Description
16B HPR ENLARGED SURFACE MOUNT H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160978 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M25
Series
Size / Dimension
7.441" L x 3.465" W x 4.681" H (189.00mm x 88.00mm x 118.90mm)
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.2,586.86580kr.129,343.29
Unit Price without VAT:kr.2,586.86580
Unit Price with VAT:kr.3,233.58225